
General purpose quick disconnect adapter terminal for 18-22AWG discrete wire. Features brass body with tin plating for both body and contact. Designed as a female receptacle with a 0.11-inch mating tab width and 0.25-inch tab length. Offers insulated wire support with a non-insulated design and a 2.54mm insulation diameter. Mounts free hanging, with dimensions of 15.24mm length, 4.57mm depth, and 0.02-inch tab thickness. Supplied in a bag of 1000 units.
TE Connectivity 62112-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 4.57mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Length | 15.24mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
