
TE Connectivity 622-4053 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 622-4053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.