
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Side Entry Cable Mount
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 60 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
