TE Connectivity 622025-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Depth | 2.4mm |
| Diameter | 0.095inch |
| Length | 0.62inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS | Not Compliant |
No datasheet is available for this part.