
Female, non-insulated terminal for crimp termination. Features brass contact material with tin plating, a straight orientation, and a length of 5.72mm. Operates within a temperature range of -65°C to 150°C and supports a maximum operating voltage of 250V. Designed for wire gauges from 600AWG to 3000AWG. Packaged in strips of 30,000 units.
TE Connectivity 62304-2 technical specifications.
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 3000AWG |
| Wire Gauge (Min) | 600AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62304-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.