
This 5.72mm brass terminal is designed for use with wire gauges ranging from 600AWG to 3000AWG and features a tin plating. It is available in strip packaging with 30,000 units per package. The terminal is not insulated and is compliant with RoHS regulations. It is not suitable for heavy-duty applications and is not government qualified. The operating supply voltage is 250V.
Sign in to ask questions about the TE Connectivity 62305-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62305-2 technical specifications.
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 3000AWG |
| Wire Gauge (Min) | 600AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62305-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
