
Female, non-insulated, straight orientation terminal for crimp termination. Features brass body and contact material, both with tin plating. Designed for wire gauges from 1500AWG to 5000AWG, with an operating supply voltage of 250V. Dimensions include a length of 5.72mm and a depth of 4.07mm. This component is RoHS and ELV compliant.
TE Connectivity 62306-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.07mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 5000AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62306-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
