
Non-insulated, straight terminal with brass body and tin plating. Features brass contacts also plated in tin. Designed for crimp termination with a maximum wire gauge of 7000 AWG and a minimum of 3000 AWG. Operates at a supply voltage of 250V. This component is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 62308-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62308-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.09mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 5.09mm |
| Wire Gauge (Max) | 7000AWG |
| Wire Gauge (Min) | 3000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62308-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
