
Female, straight, non-insulated crimp termination connector with brass contacts and tin plating. Designed for a wide operating temperature range of -65°C to 150°C and a maximum operating voltage of 250V. Supports wire gauges from 5000AWG to 10000AWG. This component is lead-free, RoHS compliant, and ELV compliant.
Sign in to ask questions about the TE Connectivity 62309-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62309-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 10000AWG |
| Wire Gauge (Min) | 5000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62309-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
