Button Terminal Nickel/Silver 3.65mm Strip
Sign in to ask questions about the TE Connectivity 62313-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62313-3 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Silver |
| Package Quantity | 24000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62313-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.