Automotive-grade wire housing for signal applications, featuring a 2-position, straight, single-row configuration. This grey, female socket connector system is designed for wire-to-wire connections, utilizing crimp termination. With a 0.11-inch mating tab width and 0.376-inch pitch, it offers a compact 24mm height and 10.4mm width. Compliant with ELV and RoHS standards, this UL94 V-0 rated housing is polarized and mounts free-hanging.
TE Connectivity 623346-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 24mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.618inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.376inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 623346-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.