
Right-angle, non-insulated receptacle terminal for discrete wire applications. Features brass body with tin plating and tin contact plating, supporting wire gauges from 22 to 18 AWG with a maximum insulation diameter of 2.54mm. Designed for free-hanging mounting with a mating tab width of 0.11 inches and tab thickness of 0.81mm. Supplied in tape and reel packaging with a package quantity of 12,000 units. RoHS compliant.
TE Connectivity 62336-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.76mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 2.79mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.