Button Terminal Nickel/Silver 3.56mm Loose
Sign in to ask questions about the TE Connectivity 62380-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62380-3 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Silver |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62380-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.