Quick Disconnect Terminal Brass M 15.8mm
Checking distributor stock and pricing after the page loads.
TE Connectivity 62409-2 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Tab Size | 5.14mm² |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.