Quick Disconnect Terminal Brass M 13.34mm Tin Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 62411-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.525inch |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 40000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62411-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.