
Mag-Mate Terminal (18-20)AWG/(27-30)AWG Brass 7.87mm Tin T/R Automotive
TE Connectivity 62429-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Material | Brass |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate™ |
| Termination | Poke-In |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.