TE Connectivity 62429-2 technical specifications.
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62429-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.