
Conn Terminal Block 2 POS Screw Cable Mount 30A/Contact
Sign in to ask questions about the TE Connectivity 625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 625 technical specifications.
| Package/Case | 600 |
| Gender | Female |
| Mount | Base |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
