
Quick Disconnect Terminal 20-22AWG Brass Tab 16mm Tin T/R
Sign in to ask questions about the TE Connectivity 62511-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62511-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Brass |
| Mating Tab Width | 0.187inch |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62511-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.