
This 16mm brass cable mount terminal is compliant with ELV standards and features a maximum wire gauge of 30AWG. It is available in quantities of 11,000 per reel and is packaged in tape and reel format. The terminal has a mating tab width of 0.187inch and is plated with tin. It is not suitable for radiation hardening applications and is not lead-free.
Sign in to ask questions about the TE Connectivity 62512-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62512-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Brass |
| Mating Tab Width | 0.187inch |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62512-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.