This 16mm brass cable mount terminal features a tab termination and tin plating. It is compliant with ELV standards and RoHS compliant. The terminal is available in a package quantity of 12,000 and is packaged in tape and reel. The material is brass, and the lead free status is not applicable.
Sign in to ask questions about the TE Connectivity 62513-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62513-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Brass |
| Mating Tab Width | 0.187inch |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62513-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.