
Female quick disconnect terminal for 18-22AWG discrete wire. Features brass body with tin plating, offering a 0.11-inch mating tab width and 0.016-inch tab thickness. Designed for free-hanging mounting with insulated wire support, this non-insulated receptacle has a 16.13mm length and 0.13-inch insulation diameter. Supplied on a tape and reel for efficient application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 62523-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62523-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.