
Male, straight, non-insulated tab terminal for discrete wire. Features a 5.21mm mating tab width and accepts 18-14 AWG wire. Constructed from brass with tin plating on both body and contact. Designed for free-hanging mounting with a wire/cable diameter capacity of 3.81mm. Supplied on tape and reel, this component is RoHS compliant.
TE Connectivity 62531-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 0.675inch |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
