
Right-angle, non-insulated female receptacle terminal for discrete wire. Features brass body with tin plating, accommodating 12-10 AWG wire with a maximum insulation diameter of 0.17 inches (4.32mm). Mating tab width is 4.75mm, with a body length of 0.53 inches. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 62591-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62591-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62591-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
