
Ring tongue terminal for 15-20 AWG wire, featuring a brass contact material with tin plating. This non-insulated, free-hanging terminal has a 5.3mm stud diameter and a 19.8mm length. It offers insulated wire support and is supplied on a reel/strip for efficient application. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 626029-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 626029-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP |
| Stud Diameter | 5.3mm |
| Termination | Circular |
| Thickness | 0.024inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626029-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.