
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Natural Bag
Sign in to ask questions about the TE Connectivity 626057-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 626057-1 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 27.3 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 626057-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.