
One-position, straight header receptacle with a natural nylon housing. Features a 6.35mm tab width and quick connect termination. Designed for free hanging or panel mounting, this female connector offers mating retention and is constructed from polyamide and nylon. It is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 626063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 626063 technical specifications.
| Body Material | Nylon |
| Capacitance | 0F |
| Color | Natural |
| Depth | 25.4mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.43mm |
| Material | Polyamide, Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
