Conn Housing PL 2 POS Faston ST Cable Mount Black Package
Sign in to ask questions about the TE Connectivity 626065-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 626065-5 technical specifications.
| Color | Black |
| Housing Color | Natural |
| Length | 25.43mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 5500 |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626065-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.