Mag-Mate Terminal 22-26AWG Brass M 9.02mm Tin T/R
TE Connectivity 62609-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 9.02mm |
| Material | Brass |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 25AWG |
| RoHS | Compliant |
No datasheet is available for this part.