
This female brass terminal is insulated with a diameter of 4mm and a length of 17.1mm. It features a tin plating thickness of 1um and is compliant with ELV and RoHS regulations. The terminal is designed for free hanging mounting and is available in a package quantity of 8000, packaged in tape and reel. It supports insulated wire and has a maximum wire gauge of 17AWG and a minimum wire gauge of 13AWG.
Sign in to ask questions about the TE Connectivity 626095-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 626095-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Length | 17.1mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626095-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
