
Female ring terminal for 10-12 AWG wire, featuring a straight orientation and non-insulated design. Constructed from steel with tin plating on both the body and contact. Offers insulated wire support with a stud diameter of 4.82mm (M5) and a tongue thickness of 0.024 inches. Dimensions include a length of 0.99 inches and a width/depth of 11.9mm. Packaged on tape and reel for efficient handling.
TE Connectivity 62613-2 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 11.9mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.22inch |
| Lead Free | Not Applicable |
| Length | 0.99inch |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.024inch |
| Width | 11.9mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62613-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
