
Circular ring tongue terminal for 10-12 AWG wire, featuring copper construction with tin plating for enhanced conductivity and corrosion resistance. This non-insulated terminal offers a 0.22-inch insulation diameter and a 4.82mm stud diameter, with a 0.99-inch overall length and 0.024-inch tongue thickness. Designed for free-hanging mounting, it includes insulated wire support and is supplied in tape and reel packaging.
TE Connectivity 62613-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.22inch |
| Lead Free | Not Applicable |
| Length | 0.99inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.024inch |
| Tongue Thickness | 0.024inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62613-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.