
Conn Housing PL 8 POS 9.2mm Crimp ST Cable Mount Natural Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 626229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 626229 technical specifications.
| Color | Natural |
| Depth | 24.1mm |
| ELV | Compliant |
| Housing Color | Natural |
| Length | 0.95inch |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Box |
| Pitch | 9.2mm |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.