TE Connectivity 6264044003 technical specifications.
| Body Material | Polyolefin |
| Color | Red, Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 20.45mm |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6264044003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.