
Signal receptacle terminal, female, non-insulated, brass material, unplated. Features a 6.35mm mating tab width and 0.25 inch tab width with 0.032 inch thickness. Supports insulated wire with a 0.141 inch insulation diameter and wire/cable diameter. Designed for discrete wire types, accommodating wire gauges from 5AWG to 17AWG. Straight orientation, free hanging/cable mount, unshielded. Packaged on tape and reel with 2500 units per package. RoHS compliant.
TE Connectivity 626580-1 technical specifications.
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.141inch |
| Lead Free | Not Applicable |
| Length | 0.853inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Mark II |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 626580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.