
Crimp-style, non-insulated female ring tongue terminal designed for 10-12 AWG wire. Features a brass body with tin plating and a brass/copper contact material also plated in tin. This free-hanging, straight orientation terminal offers a 0.265-inch stud diameter and a 0.03-inch tongue thickness, with a total length of 26.67mm and depth of 11.94mm. Insulated wire support is integrated, and the component is RoHS compliant. Supplied in tape and reel packaging with a package quantity of 4000.
Sign in to ask questions about the TE Connectivity 62691-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62691-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 26.67mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.265inch |
| Termination | Crimp |
| Thickness | 0.762mm |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62691-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.