
This right-angle, non-insulated quick disconnect terminal features a brass construction with tin contact plating. Designed for discrete wire applications, it supports wire gauges from 18AWG to 22AWG with a maximum insulation diameter of 2.54mm. The terminal has a mating tab width of 6.35mm and a length of 0.54 inches. It is supplied in tape and reel packaging for efficient assembly and is RoHS compliant.
TE Connectivity 62718-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 0.54inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62718-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
