
RF coaxial connector, BNC series, 75 Ohm impedance, designed for press-fit termination with a vertical, thru-hole PCB mount. Features a nickel-plated body and housing, with gold-plated copper center contacts. Operates within a -55°C to 85°C temperature range, supporting up to 4GHz maximum frequency and a 500V voltage rating. This connector offers 500 mating cycles and is RoHS compliant.
TE Connectivity 6274124-2 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 340 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274124-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
