
PCB-mount BNC connector, female, straight orientation, 75 Ohm impedance, and 4GHz maximum operating frequency. Features a zinc body with tin plating, copper contacts with gold plating, and PTFE dielectric. Designed for through-hole PCB mounting with solder termination, rated for 500V and 500 mating cycles. Operating temperature range from -55°C to 85°C.
TE Connectivity 6274291-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6274291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.