
RF coaxial connector, BNC series, female, straight orientation, designed for PCB mounting via through-hole termination. Features a 75 Ohm impedance and operates from 0Hz to 4GHz. Constructed with a zinc body plated in nickel, and a copper center contact with gold plating. Dielectric material is PTFE, with a voltage rating of 500V and a mating cycle of 500. Operating temperature range is -55°C to 85°C.
TE Connectivity 6274291-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.43mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Height | 20.57mm |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6274291-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.