
RF coaxial connector, BNC type, female gender, with a straight orientation. Features a 50 Ohm impedance and operates from 0Hz to 4GHz. Constructed with a zinc body plated in tin, and a bronze center contact plated in silver. Dielectric material is polyphenylene, and it offers a voltage rating of 500V. Mounts via through-hole PCB with vertical orientation.
TE Connectivity 6274314-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | Polyphenylene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274314-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.