
RF coaxial connector, female, 75 Ohm impedance, operating up to 4GHz. Features a right-angle, through-hole mounting style for panel applications. Constructed with a zinc body plated in tin, and a copper center contact with gold plating. Dielectric is PTFE, with insulation of Polymethylpentene. Rated for 500V and 500 mating cycles, with a temperature range of -55°C to 85°C.
TE Connectivity 6274425-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.6mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Height | 10.97mm |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 27.64mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Outside Diameter | 14.529mm |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 5.1mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274425-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
