
Multimode duplex SC fiber optic connector featuring a plastic, polyarylsulfone body and beige housing. Designed for 62.5/125µm fiber with a 3mm buffered fiber cable diameter, this free-hanging, cable-mounted connector offers a straight orientation and crimp termination. It boasts a low insertion loss of 0.2dB, operates within a temperature range of -40°C to 85°C, and meets UL94 V-0 flammability standards. RoHS and ELV compliant, this connector includes strain relief.
Sign in to ask questions about the TE Connectivity 6278009-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278009-1 technical specifications.
| Body Material | Plastic, Polyarylsulfone |
| Package/Case | 125 |
| Color | Beige |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278009-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
