
This 5m singlemode fiber optic cable features SC to MT-RJ connectors in black and blue colors, with an insertion loss of 0.5dB and a return loss of 26dB. The cable has a yellow wire and cable color, with a diameter of 3.6mm and a twin zip wire/cable type. It is lead free and compliant with RoHS regulations, and is packaged in bulk. The cable is made of OFNR jacket material and is suitable for singlemode applications.
Sign in to ask questions about the TE Connectivity 6278031-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278031-5 technical specifications.
| Color | Yellow |
| Connector Type A | SC, SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278031-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.