
This 9m multimode fiber optic cable features MT-RJ connectors with black housings and orange wire and cable. It has an insertion loss of 0.51dB and a return loss of 20dB. The cable is made from OFNR jacket material and is compliant with ELV and RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6278032-9 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 9m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.