
This TE Connectivity LC, SC, ST connector is a duplex, metal-housed component with a length of 35mm. It operates within a temperature range of -40°C to 85°C and is compliant with ELV and RoHS regulations. The connector is designed for panel mounting and is available in a bulk packaging quantity of 10.
Sign in to ask questions about the TE Connectivity 6278049-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278049-3 technical specifications.
| Package/Case | Metal |
| Color | Beige, Silver |
| Depth | 27.65mm |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278049-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
