
TE Connectivity's 6278049-4 is a duplex fiber optic connector with a panel mount and beige, silver color. It is compliant with ELV and RoHS regulations. The connector is available in a bulk packaging quantity of 50. It is not radiation hardened and is suitable for use in simplex and duplex applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6278049-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278049-4 technical specifications.
| Color | Beige, Silver |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278049-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.