Mag-Mate Terminal (18-22)AWG/(42-52)AWG Brass Tab 9.02mm Tin Carton/Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 62781-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 9.02 |
| Product Depth (mm) | 3.78 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Mag-Mate Terminal |
| Gender | Tab |
| Plating | Tin |
| Wire Size | (18-22)/(42-52)AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 62781-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.