
Fiber Optic Cable Assemblies SC DUPLEX/LMT-RJ 6M1 C/A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6278126-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6278126-6 technical specifications.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 6m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278126-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.