
This 4m multimode fiber optic cable features SC connectors on one end and MT-RJ connectors on the other, with a black and beige color scheme. The cable has a low insertion loss of 0.51dB and a high return loss of 20dB. It is made with a lead-free LSZH jacket material and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |